-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4590
|
Newark | Led, Rgb, Red, Green, Blue, R 650Mcd, G 1.9Cd, B 384Mcd, 120 , R 2.1V, G 3.1V, B 3.1V Rohs Compliant: Yes |Broadcom ASMT-YTD7-0AA02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 135213 |
|
$0.4100 | Buy Now |
DISTI #
23AK0395
|
Newark | Led, Rgb, 650Mcd/1.9Cd/384Mcd, Plcc Rohs Compliant: Yes |Broadcom ASMT-YTD7-0AA02 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5610 / $0.5780 | Buy Now |
DISTI #
516-3219-1-ND
|
DigiKey | LED RGB DIFFUSED 6PLCC SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
62581 In Stock |
|
$0.4502 / $1.4000 | Buy Now |
DISTI #
ASMT-YTD7-0AA02
|
Avnet Americas | LED Tri-Color Blue/Green/Red 465nm/522nm/630nm Chip LED 6-Pin PLCC T/R - Tape and Reel (Alt: ASMT-YTD7-0AA02) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 92000 |
|
$0.4080 / $0.4800 | Buy Now |
DISTI #
630-ASMT-YTD7-0AA02
|
Mouser Electronics | Standard LEDs - SMD PLCC6,T/MT SILICONE RGB RoHS: Compliant | 71441 |
|
$0.5020 / $1.4000 | Buy Now |
DISTI #
ASMT-YTD7-0AA02
|
TME | LED, SMD, 2835,PLCC6, RGB, 3.4x2.8x1.8mm, 110°, 20mA, 125/90/90mW Min Qty: 1 | 1319 |
|
$0.8200 / $1.4800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 125 | 1325 |
|
$0.9214 / $0.9942 | Buy Now |
DISTI #
ASMT-YTD7-0AA02
|
EBV Elektronik | LED Tri-Color Blue/Green/Red 465nm/522nm/630nm Chip LED 6-Pin PLCC T/R (Alt: ASMT-YTD7-0AA02) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | EBV - 1158000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 926000 |
|
$0.6164 / $0.6661 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASMT-YTD7-0AA02
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-YTD7-0AA02
Broadcom Limited
Triple Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LCC-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | RED/GREEN/BLUE | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 650.0/1900.0/384.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 630/522/465 nm | |
Reverse Voltage-Max | 4 V | |
Shape | SQUARE | |
Size | 2.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.9 mm | |
Viewing Angle | 120 deg |