Part Details for ASMT-VW00-NBMY1 by Avago Technologies
Overview of ASMT-VW00-NBMY1 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASMT-VW00-NBMY1
ASMT-VW00-NBMY1 CAD Models
ASMT-VW00-NBMY1 Part Data Attributes
|
ASMT-VW00-NBMY1
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ASMT-VW00-NBMY1
Avago Technologies
SINGLE COLOR LED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 1400.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 3.55 mm | |
Viewing Angle | 110 deg |
Alternate Parts for ASMT-VW00-NBMY1
This table gives cross-reference parts and alternative options found for ASMT-VW00-NBMY1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASMT-VW00-NBMY1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASMT-VW00-NFFF1 | SINGLE COLOR LED | Avago Technologies | ASMT-VW00-NBMY1 vs ASMT-VW00-NFFF1 |
ASMT-VW00-NEEC1 | Single Color LED, White | Broadcom Limited | ASMT-VW00-NBMY1 vs ASMT-VW00-NEEC1 |
ASMT-VW00-NCFY1 | SINGLE COLOR LED | Avago Technologies | ASMT-VW00-NBMY1 vs ASMT-VW00-NCFY1 |
ASMT-VW00-NBBV1 | SINGLE COLOR LED | Avago Technologies | ASMT-VW00-NBMY1 vs ASMT-VW00-NBBV1 |
ASMT-VW00-NKRJ1 | Single Color LED, White | Broadcom Limited | ASMT-VW00-NBMY1 vs ASMT-VW00-NKRJ1 |
ASMT-VW00-NPP31 | Single Color LED, White | Broadcom Limited | ASMT-VW00-NBMY1 vs ASMT-VW00-NPP31 |
ASMT-VW00-NPQD1 | Single Color LED, White | Broadcom Limited | ASMT-VW00-NBMY1 vs ASMT-VW00-NPQD1 |
ASMT-VW00-NRR61 | SINGLE COLOR LED | Avago Technologies | ASMT-VW00-NBMY1 vs ASMT-VW00-NRR61 |
ASMT-VW00-NCC31 | Single Color LED, White | Broadcom Limited | ASMT-VW00-NBMY1 vs ASMT-VW00-NCC31 |
ASMT-VW00-NBLM1 | Single Color LED, White | Broadcom Limited | ASMT-VW00-NBMY1 vs ASMT-VW00-NBLM1 |