Part Details for ASMT-UWB2-NX302 by Broadcom Limited
Overview of ASMT-UWB2-NX302 by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASMT-UWB2-NX302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASMT-UWB2-NX302-ND
|
DigiKey | LED WHITE 2PLCC SMD Min Qty: 22000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1808 / $0.1914 | Buy Now |
DISTI #
ASMT-UWB2-NX302
|
Avnet Americas | OneWhite LED Indicator InGaN 4500K to 8000K White 3550mcd SMD 2PLCC T/R - Bulk (Alt: ASMT-UWB2-NX302) RoHS: Compliant Min Qty: 22000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1632 / $0.1920 | Buy Now |
DISTI #
630-ASMT-UWB2-NX302
|
Mouser Electronics | Standard LEDs - SMD Cool White InGaN, 20mA RoHS: Compliant | 0 |
|
$0.1880 / $0.1910 | Order Now |