Part Details for ASMT-SWBM-NU803 by Avago Technologies
Overview of ASMT-SWBM-NU803 by Avago Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for ASMT-SWBM-NU803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 160 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.4816 / $1.2040 | Buy Now |
Part Details for ASMT-SWBM-NU803
ASMT-SWBM-NU803 CAD Models
ASMT-SWBM-NU803 Part Data Attributes:
|
ASMT-SWBM-NU803
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ASMT-SWBM-NU803
Avago Technologies
SINGLE COLOR LED, WHITE, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Color | WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 3.8 V | |
Luminous Intensity-Min | 0.56 cd | |
Luminous Intensity-Nom | 1100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7/13 INCH | |
Reverse Voltage-Max | 4 V | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
Alternate Parts for ASMT-SWBM-NU803
This table gives cross-reference parts and alternative options found for ASMT-SWBM-NU803. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASMT-SWBM-NU803, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTW-670VDSBINV2 | Single Color LED, White, LEAD FREE PACKAGE-2 | Lite-On Semiconductor Corporation | ASMT-SWBM-NU803 vs LTW-670VDSBINV2 |