Datasheets
ASMT-RF45-AN002 by:

SINGLE COLOR LED, YELLOW GREEN, 1.1mm, 1.60 X 0.80 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, ULTRA THIN PACKAGE-2

Part Details for ASMT-RF45-AN002 by Avago Technologies

Overview of ASMT-RF45-AN002 by Avago Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Telecommunications Electronic Manufacturing

Price & Stock for ASMT-RF45-AN002

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 17 5495
  • 17 $0.3000
  • 51 $0.1500
  • 335 $0.0900
  • 1,668 $0.0600
$0.0600 / $0.3000 Buy Now
Bristol Electronics   100
RFQ
Quest Components SINGLE COLOR LED, YELLOW GREEN, UNTINTED DIFFUSED, 1.1MM 4396
  • 1 $0.4000
  • 51 $0.1200
  • 418 $0.0800
$0.0800 / $0.4000 Buy Now
Quest Components SINGLE COLOR LED, YELLOW GREEN, UNTINTED DIFFUSED, 1.1MM 1144
  • 1 $0.5630
  • 23 $0.2534
  • 198 $0.1689
$0.1689 / $0.5630 Buy Now
Quest Components SINGLE COLOR LED, YELLOW GREEN, UNTINTED DIFFUSED, 1.1MM 80
  • 1 $0.6000
  • 9 $0.4800
  • 22 $0.2700
$0.2700 / $0.6000 Buy Now
Quest Components SINGLE COLOR LED, YELLOW GREEN, UNTINTED DIFFUSED, 1.1MM 15765
  • 1 $0.8400
  • 4,763 $0.1470
  • 10,885 $0.1260
$0.1260 / $0.8400 Buy Now
Velocity Electronics Our Stock 16000
RFQ

Part Details for ASMT-RF45-AN002

ASMT-RF45-AN002 CAD Models

ASMT-RF45-AN002 Part Data Attributes:

ASMT-RF45-AN002 Avago Technologies
Buy Now Datasheet
Compare Parts:
ASMT-RF45-AN002 Avago Technologies SINGLE COLOR LED, YELLOW GREEN, 1.1mm, 1.60 X 0.80 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, ULTRA THIN PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC
Package Description 1.60 X 0.80 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, ULTRA THIN PACKAGE-2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.40.20.00
Samacsys Manufacturer Avago Technologies
Additional Feature AEC-Q102
Color YELLOW GREEN
Color@Wavelength Green-Yellow
Configuration SINGLE
Forward Current-Max 0.02 A
Forward Voltage-Max 2.4 V
JESD-609 Code e4
Lens Type UNTINTED DIFFUSED
Luminous Intensity-Min 0.028 cd
Luminous Intensity-Nom 60.0 mcd
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 0.45 mm
Packing Method TR, 7 INCH
Peak Wavelength 574 nm
Reverse Voltage-Max 5 V
Shape RECTANGULAR
Size 1.1 mm
Surface Mount YES
Terminal Finish SILVER
Terminal Pitch 1.2 mm
Viewing Angle 145 deg

ASMT-RF45-AN002 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASMT-RF45-AN002 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASMT-RF45-AN002 by Avago Technologies

  • Please alert me when ASMT-RF45-AN002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ASMT-RF45-AN002 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASMT-RF45-AN002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ASMT-RF45-AN002 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASMT-RF45-AN002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASMT-RF45-AN002 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: