Part Details for ASMT-QWBF-NKL0E by Avago Technologies
Overview of ASMT-QWBF-NKL0E by Avago Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASMT-QWBF-NKL0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1051 |
|
RFQ | ||
|
LCSC | 150mA 7250K White 120 3.3V PLCC-4(2.8x3.2) Light Emitting Diodes (LED) ROHS | 25 |
|
$0.5953 / $0.9340 | Buy Now |