Part Details for ASMT-MW22-NLNW0 by Avago Technologies
Results Overview of ASMT-MW22-NLNW0 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASMT-MW22-NLNW0 Information
ASMT-MW22-NLNW0 by Avago Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for ASMT-MW22-NLNW0
ASMT-MW22-NLNW0 CAD Models
ASMT-MW22-NLNW0 Part Data Attributes
|
ASMT-MW22-NLNW0
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ASMT-MW22-NLNW0
Avago Technologies
SINGLE COLOR LED, COOL WHITE, 5.26mm, ROHS COMPLIANT PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | COOL WHITE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.7 A | |
Lens Type | NONDIFFUSED | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.3 mm | |
Packing Method | TUBE | |
Shape | ROUND | |
Size | 5.26 mm | |
Surface Mount | YES | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 110 deg |
Alternate Parts for ASMT-MW22-NLNW0
This table gives cross-reference parts and alternative options found for ASMT-MW22-NLNW0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASMT-MW22-NLNW0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ASMT-MW22-NNNZ0 | Avago Technologies | Check for Price | SINGLE COLOR LED, COOL WHITE, 5.26mm, ROHS COMPLIANT PACKAGE-2 | ASMT-MW22-NLNW0 vs ASMT-MW22-NNNZ0 |
ASMT-MW22-NNNZ0 | Broadcom Limited | Check for Price | Single Color LED, Cool White, Nondiffused, 5.26mm, ROHS COMPLIANT PACKAGE-2 | ASMT-MW22-NLNW0 vs ASMT-MW22-NNNZ0 |
ASMT-MW22-NLNZ0 | Broadcom Limited | Check for Price | Single Color LED, Cool White, Nondiffused, 5.26mm, ROHS COMPLIANT PACKAGE-2 | ASMT-MW22-NLNW0 vs ASMT-MW22-NLNZ0 |
ASMT-MW22-NLNW0 | Broadcom Limited | Check for Price | Single Color LED, Cool White, Nondiffused, 5.26mm, ROHS COMPLIANT PACKAGE-2 | ASMT-MW22-NLNW0 vs ASMT-MW22-NLNW0 |
ASMT-MW22-NLNU0 | Broadcom Limited | Check for Price | Single Color LED, Cool White, Nondiffused, 5.26mm, ROHS COMPLIANT PACKAGE-2 | ASMT-MW22-NLNW0 vs ASMT-MW22-NLNU0 |
ASMT-MW22-NNP00 | Avago Technologies | Check for Price | SINGLE COLOR LED | ASMT-MW22-NLNW0 vs ASMT-MW22-NNP00 |
ASMT-MW22-NNNU0 | Broadcom Limited | Check for Price | Single Color LED, Cool White, Nondiffused, 5.26mm, ROHS COMPLIANT PACKAGE-2 | ASMT-MW22-NLNW0 vs ASMT-MW22-NNNU0 |
ASMT-MW22-NNNU0 | Avago Technologies | Check for Price | SINGLE COLOR LED, COOL WHITE, 5.26mm, ROHS COMPLIANT PACKAGE-2 | ASMT-MW22-NLNW0 vs ASMT-MW22-NNNU0 |
ASMT-MW22-NNNW0 | Avago Technologies | Check for Price | SINGLE COLOR LED, COOL WHITE, 5.26mm, ROHS COMPLIANT PACKAGE-2 | ASMT-MW22-NLNW0 vs ASMT-MW22-NNNW0 |