There are no models available for this part yet.
Overview of ASMT-MW09-NLLW0 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Price & Stock for ASMT-MW09-NLLW0 by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ8260
|
Newark | Led, 1W, C-Wht, 80Lm, Product Range:-, Led Colour:Cool White, Viewing Angle:110°, Luminous Flux @ Test:95Lm, Cct:10000K, Forward Current If Max:500Ma, Forward Voltage @ Test:3.6V, Forward Current @ Test:350Ma, Power Dissipation Rohs Compliant: Yes |Broadcom ASMT-MW09-NLLW0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $5.1900 | Buy Now |
CAD Models for ASMT-MW09-NLLW0 by Broadcom Limited
Part Data Attributes for ASMT-MW09-NLLW0 by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BROADCOM LTD
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Avago Technologies
|
Color
|
COOL WHITE
|
Configuration
|
SINGLE WITH BUILT-IN ZENER DIODE
|
Forward Current-Max
|
0.5 A
|
JESD-609 Code
|
e4
|
Lens Type
|
NONDIFFUSED
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
3.3 mm
|
Packing Method
|
TUBE
|
Shape
|
ROUND
|
Size
|
5.26 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
Silver (Ag)
|
Viewing Angle
|
110 deg
|
Alternate Parts for ASMT-MW09-NLLW0
This table gives cross-reference parts and alternative options found for ASMT-MW09-NLLW0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASMT-MW09-NLLW0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASMT-MW09-NLLD1 | SINGLE COLOR LED, COOL WHITE, 5.26mm, ROHS COMPLIANT PACKAGE-2 | Avago Technologies | ASMT-MW09-NLLW0 vs ASMT-MW09-NLLD1 |
ASMT-MW09-NLM00 | Single Color LED, Cool White, Nondiffused, 5.26mm, ROHS COMPLIANT PACKAGE-2 | Broadcom Limited | ASMT-MW09-NLLW0 vs ASMT-MW09-NLM00 |
ASMT-MW09-NLLW1 | Single Color LED, Cool White, Nondiffused, 5.26mm, ROHS COMPLIANT PACKAGE-2 | Broadcom Limited | ASMT-MW09-NLLW0 vs ASMT-MW09-NLLW1 |
ASMT-MW09-NLL00 | Single Color LED, Cool White, Nondiffused, 5.26mm, ROHS COMPLIANT PACKAGE-2 | Broadcom Limited | ASMT-MW09-NLLW0 vs ASMT-MW09-NLL00 |
ASMT-MW09-NKL00 | Single Color LED, Cool White, Nondiffused, 5.26mm, ROHS COMPLIANT PACKAGE-2 | Broadcom Limited | ASMT-MW09-NLLW0 vs ASMT-MW09-NKL00 |
ASMT-MW09-NKL00 | SINGLE COLOR LED, COOL WHITE, 5.26mm, ROHS COMPLIANT PACKAGE-2 | Avago Technologies | ASMT-MW09-NLLW0 vs ASMT-MW09-NKL00 |
ASMT-MW09-NLLD1 | Single Color LED, Cool White, Nondiffused, 5.26mm, ROHS COMPLIANT PACKAGE-2 | Broadcom Limited | ASMT-MW09-NLLW0 vs ASMT-MW09-NLLD1 |
ASMT-MW09-NLLS0 | Single Color LED, Cool White, Nondiffused, 5.26mm, ROHS COMPLIANT PACKAGE-2 | Broadcom Limited | ASMT-MW09-NLLW0 vs ASMT-MW09-NLLS0 |
ASMT-MW09-NLLZ0 | Single Color LED, Cool White, Nondiffused, 5.26mm, ROHS COMPLIANT PACKAGE-2 | Broadcom Limited | ASMT-MW09-NLLW0 vs ASMT-MW09-NLLZ0 |
ASMT-MW09-NLLW0 | SINGLE COLOR LED, COOL WHITE, 5.26mm, ROHS COMPLIANT PACKAGE-2 | Avago Technologies | ASMT-MW09-NLLW0 vs ASMT-MW09-NLLW0 |