-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASMT-MW04-NLN00
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-MW04-NLN00
Broadcom Limited
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color@Wavelength | White | |
Forward Current-Max | 0.35 A | |
Forward Voltage-Max | 3.5 V | |
Luminous Intensity-Min | 110 cd | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.3 mm |
This table gives cross-reference parts and alternative options found for ASMT-MW04-NLN00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASMT-MW04-NLN00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASMT-MW04-NLN01 | SINGLE COLOR LED | Avago Technologies | ASMT-MW04-NLN00 vs ASMT-MW04-NLN01 |
ASMT-MW04-NLN00 | SINGLE COLOR LED | Avago Technologies | ASMT-MW04-NLN00 vs ASMT-MW04-NLN00 |