Part Details for ASMT-LB50-460AB by Avago Technologies
Overview of ASMT-LB50-460AB by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Robotics and Drones
Part Details for ASMT-LB50-460AB
ASMT-LB50-460AB CAD Models
ASMT-LB50-460AB Part Data Attributes
|
ASMT-LB50-460AB
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ASMT-LB50-460AB
Avago Technologies
SPECIALTY OPTOELECTRONIC DEVICE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Terminal Finish | Matte Tin (Sn) |