Part Details for ASMT-FJ30-AB000 by Avago Technologies
Overview of ASMT-FJ30-AB000 by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for ASMT-FJ30-AB000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5713 |
|
RFQ |
Part Details for ASMT-FJ30-AB000
ASMT-FJ30-AB000 CAD Models
ASMT-FJ30-AB000 Part Data Attributes:
|
ASMT-FJ30-AB000
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ASMT-FJ30-AB000
Avago Technologies
SURFACE-MOUNT/AXIAL LED LAMP,AMBER,CLEAR,LED-8D
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color@Wavelength | Amber | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
Infrared Range | NO | |
JESD-609 Code | e3 | |
Lens Type | CLEAR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 2.4 mm | |
Peak Wavelength | 612 nm | |
Reverse Voltage-Max | 5 V | |
Terminal Finish | MATTE TIN | |
Viewing Angle | 18 deg |