-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE COLOR LED, BLUE, 1.2mm, 1.60 X 1 MM, 0.40 MM HEIGHT, LEADFREE PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR8KM-12LC#B00 | Renesas Electronics Corporation | Triacs, TO-220FN, /Tube | |
BCR16PM-12LC#B00 | Renesas Electronics Corporation | Triacs, TO-220F(2), /Bag | |
BCR12PM-12LC#B00 | Renesas Electronics Corporation | Triacs, TO-220F(2), /Bag |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30667 |
|
RFQ | ||
|
Bristol Electronics | 6500 |
|
RFQ | ||
|
Bristol Electronics | 1623 |
|
RFQ | ||
|
Quest Components | 24533 |
|
$0.1034 / $0.6890 | Buy Now | |
|
Quest Components | 5200 |
|
$0.1400 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASMT-CB00
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ASMT-CB00
Avago Technologies
SINGLE COLOR LED, BLUE, 1.2mm, 1.60 X 1 MM, 0.40 MM HEIGHT, LEADFREE PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 1.60 X 1 MM, 0.40 MM HEIGHT, LEADFREE PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | SUPPORTS INFRARED | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 3.15 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 18.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 469 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | COPPER NICKEL GOLD | |
Viewing Angle | 150 deg |