-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Amber, 6mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2667-5-ND
|
DigiKey | LED AMBER 590NM 2SMD Min Qty: 2000 Lead time: 98 Weeks Container: Tube | Limited Supply - Call |
|
$2.5008 | Buy Now |
DISTI #
ASMT-AA30-ARS00
|
EBV Elektronik | LED Uni-Color Amber 598nm 2-Pin SMD Tube (Alt: ASMT-AA30-ARS00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 62 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASMT-AA30-ARS00
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-AA30-ARS00
Broadcom Limited
Single Color LED, Amber, 6mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.7 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.1 mm | |
Packing Method | TUBE | |
Peak Wavelength | 598 nm | |
Shape | ROUND | |
Size | 6 mm | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Viewing Angle | 140 deg |
This table gives cross-reference parts and alternative options found for ASMT-AA30-ARS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASMT-AA30-ARS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASMT-AA30-ARS00 | SINGLE COLOR LED, AMBER, 6mm, ROHS COMPLIANT PACKAGE-2 | Avago Technologies | ASMT-AA30-ARS00 vs ASMT-AA30-ARS00 |