Part Details for ASMS-A-X by Panduit Corp
Results Overview of ASMS-A-X by Panduit Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASMS-A-X Information
ASMS-A-X by Panduit Corp is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ASMS-A-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-10395-ND
|
DigiKey | CABLE TIE HLDR DUAL SWIVEL EPOXY Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
820 In Stock |
|
$6.1868 / $7.9200 | Buy Now |
DISTI #
ASMS-A-X
|
Avnet Americas | Cable Accessories Tie Mount Nylon Bulk - Bag (Alt: ASMS-A-X) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$6.6057 | Buy Now |
DISTI #
644-ASMS-A-X
|
Mouser Electronics | Cable Tie Mounts Cbl Tie Mount Swivel Epoxy 1.13 RoHS: Compliant | 118 |
|
$5.8500 / $7.4300 | Buy Now |
DISTI #
V36:1790_06879158
|
Arrow Electronics | Cable Accessories Tie Mount Aluminum/Nylon 6/6 Natural Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2134 | Americas - 4 |
|
$4.8280 | Buy Now |
DISTI #
71091231
|
RS | Cable Tie Mount, Swivel, Epoxy, 1.13"x1. | Panduit ASMS-A-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 46 |
|
$7.2000 / $8.0000 | Buy Now |
|
Bisco Industries | 60 |
|
Buy Now | ||
DISTI #
PANASMS-A-X
|
Heilind Electronics | Cable Tie Mount, Swivel, Epoxy, 1.13x1. | Americas - 0 in Stock |
|
$6.2308 / $6.5323 | Buy Now |
|
Onlinecomponents.com | The epoxy applied cable tie swivel mount in natural is affixed with user supplied EMA epoxy. It is 1... more RoHS: Compliant |
40 In Stock |
|
$5.5700 / $6.3000 | Buy Now |
DISTI #
84938075
|
Verical | Cable Accessories Tie Mount Aluminum/Nylon 6/6 Natural Package RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2115 | Americas - 40 |
|
$7.2410 / $8.1900 | Buy Now |
DISTI #
61283457
|
Verical | Cable Accessories Tie Mount Aluminum/Nylon 6/6 Natural Package RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2134 | Americas - 4 |
|
$4.8280 | Buy Now |