-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 2.2uH 0.35A 400mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE32CAH2R2MR0L | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4000mA POWRTRN | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASMPL-0805-2R2M-TCT-ND
|
DigiKey | FIXED IND 2.2UH 600MA 400MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4454 In Stock |
|
$0.0925 / $0.2900 | Buy Now |
DISTI #
ASMPL-0805-2R2M-T
|
Avnet Americas | Multilayer Inductor, 2.2 uH, 400 Milliohm, ? 20%, 30 MHz, 600 mA, 0805 [2012 Metric] - Tape and Reel (Alt: ASMPL-0805-2R2M-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0919 | Buy Now |
DISTI #
815-ASMPL-0805-2.2MT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 2.2UH 0.6A 400mOHM RoHS: Compliant | 0 |
|
$0.0960 / $0.2900 | Order Now |
DISTI #
V72:2272_19626124
|
Arrow Electronics | Inductor Power Multi-Layer 2.2uH 20% 100KHz Ceramic 0.6A 0.4Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1848 Container: Cut Strips | Americas - 5000 |
|
$0.0479 / $0.0544 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0987 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0830 / $0.1072 | Buy Now |
DISTI #
31579365
|
Verical | Inductor Power Multi-Layer 2.2uH 20% 100KHz Ceramic 0.6A 0.4Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 136 Package Multiple: 1 Date Code: 1848 | Americas - 5000 |
|
$0.0479 / $0.0511 | Buy Now |
DISTI #
ASMPL-0805-2R2M-T
|
Avnet Abacus | Multilayer Inductor, 2.2 uH, 400 Milliohm, � 20%, 30 MHz, 600 mA, 0805 [2012 Metric] - Tape and Reel (Alt: ASMPL-0805-2R2M-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASMPL-0805-2R2M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASMPL-0805-2R2M-T
Abracon Corporation
IND 2.2uH 0.35A 400mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |