Part Details for ASMGAL010XC137S11 by Siretta Ltd
Overview of ASMGAL010XC137S11 by Siretta Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASMGAL010XC137S11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5030
|
Newark | Cable Assy, Mhf4 Plug-Sma Jack, 100Mm Rohs Compliant: Yes |Siretta ASMGAL010XC137S11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$9.7900 / $18.2500 | Buy Now |
DISTI #
1679-ASMGAL010XC137S11-ND
|
DigiKey | COAX CBL SMA TO MHF4 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
98 In Stock |
|
$9.4125 / $17.3600 | Buy Now |
|
Onlinecomponents.com | I-PEX MHF 4L Locking To IP67 SMA Female Bulkhead Rear Mount 100mm 1.37 Cable RoHS: Compliant | 0 |
|
$10.6900 / $13.1300 | Buy Now |