Part Details for ASMGA003XC113S11 by Siretta Ltd
Overview of ASMGA003XC113S11 by Siretta Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASMGA003XC113S11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1679-ASMGA003XC113S11-ND
|
DigiKey | CBL ASSY SMA-MHF4 JCK-PLG 1.181" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
99 In Stock |
|
$7.8875 / $14.9800 | Buy Now |
DISTI #
419-ASMGA003XC113S11
|
Mouser Electronics | RF Cable Assemblies I-PEX MHF4 L TO IP67 SMA FEMALE BULKHEAD FRONT MOUNT 30MM 1.13 CABLE | 0 |
|
$7.8800 / $12.1400 | Order Now |
|
Onlinecomponents.com | I-PEX MHF 4L To IP67 SMA Female Bulkhead Front Mount 30mm 1.13 Cable RoHS: Compliant | 0 |
|
$9.0600 / $11.1900 | Buy Now |