Part Details for ASMF-LWG4-NRUJD by Broadcom Limited
Results Overview of ASMF-LWG4-NRUJD by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASMF-LWG4-NRUJD Information
ASMF-LWG4-NRUJD by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ASMF-LWG4-NRUJD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASMF-LWG4-NRUJD
|
EBV Elektronik | 3030 05W WHITE SMDTLED (Alt: ASMF-LWG4-NRUJD) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 | EBV - 0 |
|
Buy Now |
Part Details for ASMF-LWG4-NRUJD
ASMF-LWG4-NRUJD CAD Models
ASMF-LWG4-NRUJD Part Data Attributes
|
ASMF-LWG4-NRUJD
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMF-LWG4-NRUJD
Broadcom Limited
Single Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.24 A | |
Forward Voltage-Max | 3.1 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Pitch | 1.9 mm | |
Viewing Angle | 120 deg |