Part Details for ASMD2018-030 by JDT Fuse Industrial Co Ltd
Overview of ASMD2018-030 by JDT Fuse Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASMD2018-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 300mA 100A 600mA 2018 Resettable Fuses ROHS | 766 |
|
$0.0471 / $0.0823 | Buy Now |
Part Details for ASMD2018-030
ASMD2018-030 CAD Models
ASMD2018-030 Part Data Attributes
|
ASMD2018-030
JDT Fuse Industrial Co Ltd
Buy Now
|
Compare Parts:
ASMD2018-030
JDT Fuse Industrial Co Ltd
|
Samacsys Manufacturer | Shenzhen JDT Fuse |