Part Details for ASMD125F-2 by Littelfuse Inc
Overview of ASMD125F-2 by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ASMD125F-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W3307
|
Newark | Fuse, Ptc Reset, 16Vdc, 1.04A, Smd, Thermistor Mounting:Smd, Product Range:Polyswitch Series, Holding Current:1.04A, Tripping Current:2.46A, Voltage Rating:16Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Littelfuse ASMD125F-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3522 |
|
$0.3510 / $0.7840 | Buy Now |
DISTI #
18-ASMD125F-2CT-ND
|
DigiKey | PTC RESET FUSE 16V 1.04A 2SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
820 In Stock |
|
$0.2955 / $0.8000 | Buy Now |
DISTI #
650-ASMD125F-2
|
Mouser Electronics | Resettable Fuses - PPTC 1.04A 16V SMD AEC-Q200 RoHS: Compliant | 3136 |
|
$0.2950 / $0.5600 | Buy Now |
DISTI #
V79:2366_28300067
|
Arrow Electronics | PTC Resettable Fuse 1.04A(hold) 2.46A(trip) 16VDC 40A 1.1W 20s 0.57Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1737 | Americas - 1176 |
|
$0.2656 / $0.3032 | Buy Now |
|
Future Electronics | ASMD Series 16 V 1.04 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3050 / $0.3300 | Buy Now |
|
Future Electronics | ASMD Series 16 V 1.04 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3050 / $0.3300 | Buy Now |
|
Onlinecomponents.com | ASMD Series 16 V 1.04 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant |
2000 Partner Stock |
|
$0.3698 / $0.6081 | Buy Now |
DISTI #
68403915
|
Verical | PTC Resettable Fuse 1.04A(hold) 2.46A(trip) 16VDC 40A 1.1W 20s 0.57Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 1737 | Americas - 1176 |
|
$0.2656 | Buy Now |
DISTI #
RF1636-000
|
TTI | Resettable Fuses - PPTC ASMD SMD RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2960 / $0.3070 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE SMD-2 1.04A 16V SMT | 0 |
|
$0.6842 / $0.7868 | RFQ |
Part Details for ASMD125F-2
ASMD125F-2 CAD Models
ASMD125F-2 Part Data Attributes
|
ASMD125F-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
ASMD125F-2
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMIN AT 25 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 7.98 mm | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Reference Standard | AEC-Q200; TS 16949 | |
Resistance | 0.057 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |