Part Details for ASMD0603-025-16V by JDT Fuse Industrial Co Ltd
Overview of ASMD0603-025-16V by JDT Fuse Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA230231GSB#HA0 | Renesas Electronics Corporation | 16V Input, 3A, Dual Step-Down DC/DC Converter + Battery Backup | |
TPS61372YKBT | Texas Instruments | 16V/3.6A sync boost with load disconnect 16-DSBGA -40 to 125 | |
TPS61372YKBR | Texas Instruments | 16V/3.6A sync boost with load disconnect 16-DSBGA -40 to 125 |
Price & Stock for ASMD0603-025-16V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 16V 250mA 40A 550mA 0603 Resettable Fuses ROHS | 5023 |
|
$0.0241 / $0.0455 | Buy Now |