-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 10uH 0.05A 900mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W9995
|
Newark | Fixed Ind 10Uh 50Ma 900 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASMCI-0603-100M-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 / $0.1050 | Buy Now |
DISTI #
535-12249-1-ND
|
DigiKey | FIXED IND 10UH 50MA 900 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2451 In Stock |
|
$0.0707 / $0.2000 | Buy Now |
DISTI #
ASMCI-0603-100M-T
|
Avnet Americas | Multilayer Inductor, 10 uH, 900 Milliohm, ± 20%, 20 MHz, 0603 [1608 Metric] - Tape and Reel (Alt: ASMCI-0603-100M-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0670 / $0.0750 | Buy Now |
DISTI #
815-ASMCI-0603-100MT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 10UH 50MA 900 MOHM SMD RoHS: Compliant | 6416 |
|
$0.0620 / $0.1100 | Buy Now |
DISTI #
V72:2272_09148908
|
Arrow Electronics | Power Choke Shielded Multi-Layer 10uH 20% 1MHz Ferrite 0.05A 0.9Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1841 Container: Cut Strips | Americas - 564 |
|
$0.0097 / $0.0244 | Buy Now |
|
Future Electronics | Power Choke Shielded Multi-Layer 10uH 20% 1MHz Ferrite 0.05A 0.9Ohm DCR 0603 T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0594 / $0.0649 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0506 / $0.0795 | Buy Now |
DISTI #
ASMCI-0603-100M-T
|
Avnet Americas | Multilayer Inductor, 10 uH, 900 Milliohm, ± 20%, 20 MHz, 0603 [1608 Metric] - Tape and Reel (Alt: ASMCI-0603-100M-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0670 / $0.0750 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.0792 / $0.0849 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASMCI-0603-100M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASMCI-0603-100M-T
Abracon Corporation
IND 10uH 0.05A 900mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.9 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.05 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |