Part Details for ASMBJ33CA-HF by Comchip Technology Corporation Ltd
Overview of ASMBJ33CA-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ASMBJ33CA-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-ASMBJ33CA-HFTR-ND
|
DigiKey | DIODE TVS 33V 600W SMB BI-DIR AU Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1125 / $0.1341 | Buy Now |
DISTI #
750-ASMBJ33CA-HF
|
Mouser Electronics | ESD Suppressors / TVS Diodes 33V 600W SMB BI-DIR RoHS: Compliant | 0 |
|
$0.1200 / $0.3700 | Order Now |
DISTI #
V99:2348_23922066
|
Arrow Electronics | SMD Transient Voltage Suppressor Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2127 | Americas - 2853 |
|
$0.1439 | Buy Now |
DISTI #
69880454
|
Verical | SMD Transient Voltage Suppressor Automotive AEC-Q101 Min Qty: 3000 Package Multiple: 3000 | Americas - 216000 |
|
$0.4318 / $0.5385 | Buy Now |
DISTI #
63324703
|
Verical | SMD Transient Voltage Suppressor Automotive AEC-Q101 Min Qty: 41 Package Multiple: 1 Date Code: 2127 | Americas - 2853 |
|
$0.1439 | Buy Now |
|
Karl Kruse GmbH & Co KG | 213000 |
|
RFQ | ||
|
NAC | DIODE TVS 33V 600W SMB BI-DIR AUTOMOTIVE GRADE RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 216000 |
|
$0.1269 / $0.3150 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 213000 |
|
RFQ |
Part Details for ASMBJ33CA-HF
ASMBJ33CA-HF CAD Models
ASMBJ33CA-HF Part Data Attributes:
|
ASMBJ33CA-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ASMBJ33CA-HF
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 38.65 V | |
Clamping Voltage-Max | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 33 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |