-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | LED RGB DIFFUSED 4PLCC SMD | 1300 |
|
RFQ | |
|
Win Source Electronics | LED RGB DIFFUSED 4PLCC SMD | 137748 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASMB-MTB0-0A3A2
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMB-MTB0-0A3A2
Broadcom Limited
Triple Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | RED/GREEN/BLUE | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 540.0/1600.0/350.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 634/522/465 nm | |
Reverse Voltage-Max | 4 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 115 deg |