Part Details for ASMB-LTD3-0C3F3 by Broadcom Limited
Overview of ASMB-LTD3-0C3F3 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9513ASM/B | Rochester Electronics LLC | 9513A - Rochester Manufactured 9513, System Timing Controller |
Price & Stock for ASMB-LTD3-0C3F3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-ASMB-LTD3-0C3F3CT-ND
|
DigiKey | LED TRI COLOR 2121 PLCC4 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22604 In Stock |
|
$0.1529 / $0.7100 | Buy Now |
DISTI #
ASMB-LTD3-0C3F3
|
Avnet Americas | 2121 PLCC4 TRICOLOR - Tape and Reel (Alt: ASMB-LTD3-0C3F3) RoHS: Compliant Min Qty: 28000 Package Multiple: 3500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
630-ASMB-LTD3-0C3F3
|
Mouser Electronics | Standard LEDs - SMD 2121 PLCC4 tricolor RoHS: Compliant | 31860 |
|
$0.1500 / $0.6400 | Buy Now |
DISTI #
ASMB-LTD3-0C3F3
|
TME | LED, SMD, 2121,PLCC4, RGB, 2.1x2.1x1mm, 110°, 10÷15mA, Front: flat Min Qty: 1 | 0 |
|
$0.1550 / $0.5970 | RFQ |
DISTI #
ASMB-LTD3-0C3F3
|
EBV Elektronik | 2121 PLCC4 TRICOLOR (Alt: ASMB-LTD3-0C3F3) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days | EBV - 21000 |
|
Buy Now |
Part Details for ASMB-LTD3-0C3F3
ASMB-LTD3-0C3F3 CAD Models
ASMB-LTD3-0C3F3 Part Data Attributes
|
ASMB-LTD3-0C3F3
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMB-LTD3-0C3F3
Broadcom Limited
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.41.00.00 | |
Factory Lead Time | 16 Weeks | |
Optoelectronic Device Type | TRIPLE COLOR LED |