Part Details for ASMB-LTC2-0A335 by Broadcom Limited
Overview of ASMB-LTC2-0A335 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9513ASM/B | Rochester Electronics LLC | 9513A - Rochester Manufactured 9513, System Timing Controller |
Price & Stock for ASMB-LTC2-0A335
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-4290-1-ND
|
DigiKey | LED RGB DIFFUSED 4PLCC SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
155897 In Stock |
|
$0.1572 / $0.5800 | Buy Now |
DISTI #
ASMB-LTC2-0A335
|
Avnet Americas | LED Multi-Color Chip Red/Green/Blue 621nm/525nm/468nm 25mA/15mA/15mA 4-Pin PLCC T/R - Tape and Reel (Alt: ASMB-LTC2-0A335) RoHS: Compliant Min Qty: 203000 Package Multiple: 203000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1360 / $0.1600 | Buy Now |
DISTI #
630-ASMB-LTC2-0A335
|
Mouser Electronics | Standard LEDs - SMD 2121 PLCC4 tricolor RoHS: Compliant | 0 |
|
$0.1520 | Order Now |
DISTI #
ASMB-LTC2-0A335
|
TME | LED, SMD, 2121,PLCC4, RGB, 2.1x2.1x1mm, 105°, 5mA, 62.5/51/51mW Min Qty: 1 | 0 |
|
$0.1550 / $0.5940 | RFQ |
DISTI #
ASMB-LTC2-0A335
|
EBV Elektronik | LED Multi-Color Chip Red/Green/Blue 621nm/525nm/468nm 25mA/15mA/15mA 4-Pin PLCC T/R (Alt: ASMB-LTC2-0A335) RoHS: Compliant Min Qty: 20300 Package Multiple: 20300 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ASMB-LTC2-0A335
ASMB-LTC2-0A335 CAD Models
ASMB-LTC2-0A335 Part Data Attributes
|
ASMB-LTC2-0A335
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMB-LTC2-0A335
Broadcom Limited
Triple Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Terminal Finish | Silver (Ag) |