Part Details for ASMB-6WD0-0A101 by Broadcom Limited
Overview of ASMB-6WD0-0A101 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Medical Imaging
Robotics and Drones
Price & Stock for ASMB-6WD0-0A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASMB-6WD0-0A101-ND
|
DigiKey | LED RGBW 6DFN SMD Min Qty: 100000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3217 | Buy Now |
DISTI #
ASMB-6WD0-0A101
|
Avnet Americas | LED Multi-Color Chip Blue/Green/Red/White 466nm/524nm/624nm 30mA/30mA/50mA 6-Pin DFN - Tape and Reel (Alt: ASMB-6WD0-0A101) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.2992 / $0.3520 | Buy Now |
DISTI #
630-ASMB-6WD0-0A101
|
Mouser Electronics | Standard LEDs - SMD PLCC6,0.6RGBW,DFN6 RoHS: Compliant | 0 |
|
$0.3240 | Order Now |
DISTI #
ASMB-6WD0-0A101
|
EBV Elektronik | (Alt: ASMB-6WD0-0A101) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ASMB-6WD0-0A101
ASMB-6WD0-0A101 CAD Models
ASMB-6WD0-0A101 Part Data Attributes
|
ASMB-6WD0-0A101
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMB-6WD0-0A101
Broadcom Limited
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.41.00.00 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
JESD-609 Code | e4 | |
Terminal Finish | Silver (Ag) |