Part Details for ASMA500R058L13 by Siretta Ltd
Results Overview of ASMA500R058L13 by Siretta Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASMA500R058L13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC7990
|
Newark | Rf Cbl, N Plug-Sma Plug, 50 Ohm, 16.4 , Connector To Connector:N-Type Plug To Sma Plug, Coaxial Ca... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$40.2800 / $52.5600 | Buy Now |
DISTI #
ASMA500R058L13-ND
|
DigiKey | COAX CBL SMA TO N-TYPE 16.4' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
11 In Stock |
|
$38.7376 / $50.5500 | Buy Now |
DISTI #
419-ASMA500R058L13
|
Mouser Electronics | RF Cable Assemblies SMA(M) TO N TYPE(M) 5M LOW LOSS (SLL200) CABLE ASSEMBLY RoHS: Compliant | 9 |
|
$38.7300 / $50.5500 | Buy Now |
|
Onlinecomponents.com | RF Cable Assembly - SMA(M) to N-Type(M) 5M Low Loss Cable RoHS: Compliant | 0 |
|
$38.7000 / $52.3800 | Buy Now |
Part Details for ASMA500R058L13
ASMA500R058L13 CAD Models
ASMA500R058L13 Part Data Attributes
|
ASMA500R058L13
Siretta Ltd
Buy Now
|
Compare Parts:
ASMA500R058L13
Siretta Ltd
Select a part to compare: |
Samacsys Manufacturer | SIRETTA |