Part Details for ASM802MCPAF by Alliance Semiconductor Corporation
Results Overview of ASM802MCPAF by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASM802MCPAF Information
ASM802MCPAF by Alliance Semiconductor Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ASM802MCPAF
ASM802MCPAF CAD Models
ASM802MCPAF Part Data Attributes
|
ASM802MCPAF
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ASM802MCPAF
Alliance Semiconductor Corporation
Power Supply Management Circuit, Fixed, 2 Channel, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.59 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.4V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for ASM802MCPAF
This table gives cross-reference parts and alternative options found for ASM802MCPAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM802MCPAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX690SEPA+ | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | ASM802MCPAF vs MAX690SEPA+ |
MAX704SESA | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, PLASTIC, SO-8 | ASM802MCPAF vs MAX704SESA |
ADM692AAN | Rochester Electronics LLC | Check for Price | 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8 | ASM802MCPAF vs ADM692AAN |
ASM708RCPAF | Alliance Semiconductor Corporation | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | ASM802MCPAF vs ASM708RCPAF |
MAX819MCUA+ | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3 X 3 MM, ROHS COMPLIANT, MICRO, SOP-8 | ASM802MCPAF vs MAX819MCUA+ |
MAX690TMJA/883B | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP8, 0.300 INCH, CERDIP-8 | ASM802MCPAF vs MAX690TMJA/883B |
MAX814LEPA+ | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | ASM802MCPAF vs MAX814LEPA+ |
CAT706RZI-GT3 | Catalyst Semiconductor | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, 3 X 3 MM, ROHS COMPLIANT, MO-187, MSOP-8 | ASM802MCPAF vs CAT706RZI-GT3 |
ASM706RCSA | onsemi | Check for Price | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, SOP-8 | ASM802MCPAF vs ASM706RCSA |
ASM708RCPA | Alliance Semiconductor Corporation | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | ASM802MCPAF vs ASM708RCPA |