Part Details for ASM692AEPAF by onsemi
Results Overview of ASM692AEPAF by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASM692AEPAF Information
ASM692AEPAF by onsemi is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ASM692AEPAF
ASM692AEPAF CAD Models
ASM692AEPAF Part Data Attributes
|
ASM692AEPAF
onsemi
Buy Now
Datasheet
|
Compare Parts:
ASM692AEPAF
onsemi
2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3/e6 | |
Length | 9.59 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN/TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.4V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for ASM692AEPAF
This table gives cross-reference parts and alternative options found for ASM692AEPAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM692AEPAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ASM708TCSAF | Pulsecore Semiconductor | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ASM692AEPAF vs ASM708TCSAF |
ASM692ACSA | Pulsecore Semiconductor | Check for Price | Power Supply Management Circuit, Fixed, 2 Channel, PDSO8, 0.150 INCH, SOIC-8 | ASM692AEPAF vs ASM692ACSA |
ASM690ACPAF | onsemi | Check for Price | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | ASM692AEPAF vs ASM690ACPAF |
ASM692ACSAF | Pulsecore Semiconductor | Check for Price | Power Supply Management Circuit, Fixed, 2 Channel, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | ASM692AEPAF vs ASM692ACSAF |
ASM706SCPA | onsemi | Check for Price | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8 | ASM692AEPAF vs ASM706SCPA |
ASM805LEPA | onsemi | Check for Price | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8 | ASM692AEPAF vs ASM805LEPA |
ASM690AEPAF | onsemi | Check for Price | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | ASM692AEPAF vs ASM690AEPAF |
ASM802MCPA | Pulsecore Semiconductor | Check for Price | Power Supply Management Circuit, Fixed, 2 Channel, PDIP8, PLASTIC, DIP-8 | ASM692AEPAF vs ASM802MCPA |
ASM706JCPA | onsemi | Check for Price | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8 | ASM692AEPAF vs ASM706JCPA |
ASM805LCPAF | Pulsecore Semiconductor | Check for Price | Power Supply Management Circuit, Fixed, 2 Channel, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | ASM692AEPAF vs ASM805LCPAF |