Part Details for ASM692ACSAF by Alliance Semiconductor Corporation
Results Overview of ASM692ACSAF by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASM692ACSAF Information
ASM692ACSAF by Alliance Semiconductor Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ASM692ACSAF
ASM692ACSAF CAD Models
ASM692ACSAF Part Data Attributes
|
ASM692ACSAF
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ASM692ACSAF
Alliance Semiconductor Corporation
Power Supply Management Circuit, Fixed, 2 Channel, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.4V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.91 mm |
Alternate Parts for ASM692ACSAF
This table gives cross-reference parts and alternative options found for ASM692ACSAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM692ACSAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ASM708SCSAF | Alliance Semiconductor Corporation | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ASM692ACSAF vs ASM708SCSAF |
ASM802LCSA | Alliance Semiconductor Corporation | Check for Price | Power Supply Management Circuit, Fixed, 2 Channel, PDSO8, 0.150 INCH, SOIC-8 | ASM692ACSAF vs ASM802LCSA |
ASM802MESAF | Alliance Semiconductor Corporation | Check for Price | Power Supply Management Circuit, Fixed, 2 Channel, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | ASM692ACSAF vs ASM802MESAF |
ASM692AESAF | Alliance Semiconductor Corporation | Check for Price | Power Supply Management Circuit, Fixed, 2 Channel, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | ASM692ACSAF vs ASM692AESAF |
ASM708SCUA | Alliance Semiconductor Corporation | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO8, MICRO, SOP-8 | ASM692ACSAF vs ASM708SCUA |
MAX708TCUA | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, MO-187CAA, MICRO, MAX, PACKAGE-8 | ASM692ACSAF vs MAX708TCUA |
ASM690ACSAF | Alliance Semiconductor Corporation | Check for Price | Power Supply Management Circuit, Fixed, 2 Channel, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | ASM692ACSAF vs ASM690ACSAF |
ASM708RCUAF | Alliance Semiconductor Corporation | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO8, ROHS COMPLIANT, MICRO, SOP-8 | ASM692ACSAF vs ASM708RCUAF |
CAT706TVI-GT3 | Catalyst Semiconductor | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | ASM692ACSAF vs CAT706TVI-GT3 |
DS1707EUA | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.118 INCH, MICRO, SOP-8 | ASM692ACSAF vs DS1707EUA |