Part Details for ASM65-190-BNH-0F0 by Astrodyne TDI Power Supplies & EMI Filters
Overview of ASM65-190-BNH-0F0 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASM65-190-BNH-0F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75065041
|
RS | AC-DC Power Supply, Medical, Open Frame, 65W, 19Vout, Header, ASM65 Series | Astrodyne TDI ASM65-190-BNH-0F0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$29.4600 / $31.6800 | RFQ |
|
Onlinecomponents.com | 65W Medical Grade Open Frame Power Supply, 19V, Hdr RoHS: Compliant | 0 |
|
$21.6200 / $28.3800 | Buy Now |
DISTI #
ASM65190BNH0F0
|
Richardson RFPD | INDUSTRIAL POWER SUPPLY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |