Part Details for ASM6-SWD1-NQTHH by Broadcom Limited
Results Overview of ASM6-SWD1-NQTHH by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASM6-SWD1-NQTHH Information
ASM6-SWD1-NQTHH by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ASM6-SWD1-NQTHH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-ASM6-SWD1-NQTHHCT-ND
|
DigiKey | LED ASM6-SWX1 WHT 6500K 3SMD Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4473 In Stock |
|
$1.2201 / $3.1700 | Buy Now |
DISTI #
ASM6-SWD1-NQTHH
|
Avnet Americas | LED Chip Cool White 6500K 1000mA 2-Pin SMD T/R (Alt: ASM6-SWD1-NQTHH) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 35 Weeks, 0 Days | 0 |
|
$1.1713 / $1.1957 | Buy Now |
DISTI #
630-ASM6-SWD1-NQTHH
|
Mouser Electronics | Multi-Color LEDs Horticulture 3W 3535 130deg SMD RoHS: Compliant | 0 |
|
$1.2300 | Order Now |
DISTI #
ASM6-SWD1-NQTHH
|
EBV Elektronik | LED Chip Cool White 6500K 1000mA 2Pin SMD TR (Alt: ASM6-SWD1-NQTHH) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 37 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ASM6-SWD1-NQTHH
ASM6-SWD1-NQTHH CAD Models
ASM6-SWD1-NQTHH Part Data Attributes
|
ASM6-SWD1-NQTHH
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASM6-SWD1-NQTHH
Broadcom Limited
Single Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Color | COOL WHITE | |
Configuration | SINGLE WITH BUILT-IN ESD PROTECTION DEVICE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.4 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.8 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 2.88 mm | |
Viewing Angle | 130 deg |