Datasheets
ASM5P2305AG-1H-08-SR by:

PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8

Part Details for ASM5P2305AG-1H-08-SR by Alliance Semiconductor Corporation

Overview of ASM5P2305AG-1H-08-SR by Alliance Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ASM5P2305AG-1H-08-SR

ASM5P2305AG-1H-08-SR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ASM5P2305AG-1H-08-SR Part Data Attributes

ASM5P2305AG-1H-08-SR Alliance Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
ASM5P2305AG-1H-08-SR Alliance Semiconductor Corporation PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ALLIANCE SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP,
Pin Count 8
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family 2305
Input Conditioning STANDARD
JESD-30 Code R-PDSO-G8
JESD-609 Code e3/e6
Length 4.9 mm
Logic IC Type PLL BASED CLOCK DRIVER
Number of Functions 1
Number of Inverted Outputs
Number of Terminals 8
Number of True Outputs 4
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 0.35 ns
Qualification Status Not Qualified
Same Edge Skew-Max (tskwd) 0.25 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9116 mm
fmax-Min 133 MHz

Alternate Parts for ASM5P2305AG-1H-08-SR

This table gives cross-reference parts and alternative options found for ASM5P2305AG-1H-08-SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM5P2305AG-1H-08-SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ASM5P2305A-1-08-SR PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 Alliance Semiconductor Corporation ASM5P2305AG-1H-08-SR vs ASM5P2305A-1-08-SR
ASM5I2305AG-1-08-ST PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 Alliance Semiconductor Corporation ASM5P2305AG-1H-08-SR vs ASM5I2305AG-1-08-ST
ASM5P2305AF-1-08-SR PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 Alliance Semiconductor Corporation ASM5P2305AG-1H-08-SR vs ASM5P2305AF-1-08-SR
ASM5P2305AG-1-08-ST PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 Alliance Semiconductor Corporation ASM5P2305AG-1H-08-SR vs ASM5P2305AG-1-08-ST
ASM5I2305A-1-08-ST PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 Alliance Semiconductor Corporation ASM5P2305AG-1H-08-SR vs ASM5I2305A-1-08-ST
ASM5I2305AG-1H-08-SR PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 Alliance Semiconductor Corporation ASM5P2305AG-1H-08-SR vs ASM5I2305AG-1H-08-SR
ASM5P2305AF-1H-08-ST PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 Alliance Semiconductor Corporation ASM5P2305AG-1H-08-SR vs ASM5P2305AF-1H-08-ST
ASM5P2305AG-1H-08-ST PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 Alliance Semiconductor Corporation ASM5P2305AG-1H-08-SR vs ASM5P2305AG-1H-08-ST
ASM5P2305AG-1-08-SR PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 Alliance Semiconductor Corporation ASM5P2305AG-1H-08-SR vs ASM5P2305AG-1-08-SR
ASM5I2305AG-1H-08-ST PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 Alliance Semiconductor Corporation ASM5P2305AG-1H-08-SR vs ASM5I2305AG-1H-08-ST
Part Number Description Manufacturer Compare
MPC962305D-1H IC,1:5 OUTPUT,SOP,8PIN,PLASTIC Freescale Semiconductor ASM5P2305AG-1H-08-SR vs MPC962305D-1H
ASM5P2308AG-2-16-TT PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, GREEN, TSSOP-16 Alliance Semiconductor Corporation ASM5P2305AG-1H-08-SR vs ASM5P2308AG-2-16-TT
ASM5P2308AG-4-16-TR PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, GREEN, TSSOP-16 Alliance Semiconductor Corporation ASM5P2305AG-1H-08-SR vs ASM5P2308AG-4-16-TR
ASM5P2305A-1-08-SR PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 Alliance Semiconductor Corporation ASM5P2305AG-1H-08-SR vs ASM5P2305A-1-08-SR
ASM5P2308A-4-16-TT PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 Alliance Semiconductor Corporation ASM5P2305AG-1H-08-SR vs ASM5P2308A-4-16-TT
ASM5I2305AF-1H-08-ST PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 Alliance Semiconductor Corporation ASM5P2305AG-1H-08-SR vs ASM5I2305AF-1H-08-ST
ASM5P2305AG-1-08-ST PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 Alliance Semiconductor Corporation ASM5P2305AG-1H-08-SR vs ASM5P2305AG-1-08-ST
ASM5P2305A-1-08-ST PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 Alliance Semiconductor Corporation ASM5P2305AG-1H-08-SR vs ASM5P2305A-1-08-ST
ICS9112YM-26LF-T Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc ASM5P2305AG-1H-08-SR vs ICS9112YM-26LF-T
ASM5I2305AG-1-08-ST PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 Alliance Semiconductor Corporation ASM5P2305AG-1H-08-SR vs ASM5I2305AG-1-08-ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASM5P2305AG-1H-08-SR by Alliance Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASM5P2305AG-1H-08-SR by Alliance Semiconductor Corporation

Select Manufacturer
Which Manufacturer of ASM5P2305AG-1H-08-SR would you like to use for your alert(s)?
  • Please alert me when ASM5P2305AG-1H-08-SR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASM5P2305AG-1H-08-SR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASM5P2305AG-1H-08-SR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASM5P2305AG-1H-08-SR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASM5P2305AG-1H-08-SR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASM5P2305AG-1H-08-SR by Alliance Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: