Part Details for ASM4SSTVF16859-56QR by Alliance Semiconductor Corporation
Overview of ASM4SSTVF16859-56QR by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASM4SSTVF16859-56QR
ASM4SSTVF16859-56QR CAD Models
ASM4SSTVF16859-56QR Part Data Attributes:
|
ASM4SSTVF16859-56QR
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ASM4SSTVF16859-56QR
Alliance Semiconductor Corporation
D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PQCC56, MLF2-56
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | DFN | |
Package Description | HVQCCN, | |
Pin Count | 56 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | SSTV | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 13 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Propagation Delay (tpd) | 2.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8 mm | |
fmax-Min | 210 MHz |
Alternate Parts for ASM4SSTVF16859-56QR
This table gives cross-reference parts and alternative options found for ASM4SSTVF16859-56QR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM4SSTVF16859-56QR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICSSSTVA16859YKLF-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output | Renesas Electronics Corporation | ASM4SSTVF16859-56QR vs ICSSSTVA16859YKLF-T |
74SSTV16859NLG8 | VFQFPN-56, Reel | Integrated Device Technology Inc | ASM4SSTVF16859-56QR vs 74SSTV16859NLG8 |
PI74SSTV16859FZBE | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, CMOS, PQCC56, PLASTIC, MO-220VLLD-2, QFN-56 | Pericom Semiconductor Corporation | ASM4SSTVF16859-56QR vs PI74SSTV16859FZBE |
SSTV16859BS-T | IC SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC56, 8 X 8 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-684-1, HVQFN-56, FF/Latch | NXP Semiconductors | ASM4SSTVF16859-56QR vs SSTV16859BS-T |
ICSSSTVF16859YK-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, MLF-56 | Integrated Device Technology Inc | ASM4SSTVF16859-56QR vs ICSSSTVF16859YK-T |
ICSSSTVF16859YKLF | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, MLF-56 | Integrated Device Technology Inc | ASM4SSTVF16859-56QR vs ICSSSTVF16859YKLF |
AS80SSTVF16859-56KR | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, MLF2-56 | Pulsecore Semiconductor | ASM4SSTVF16859-56QR vs AS80SSTVF16859-56KR |
IDT74SSTV16859NLG8 | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PQCC56, PLASTIC, MLF-56 | Integrated Device Technology Inc | ASM4SSTVF16859-56QR vs IDT74SSTV16859NLG8 |
SSTV16859BS,157 | IC SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC56, PLASTIC, HVQFN-56, FF/Latch | NXP Semiconductors | ASM4SSTVF16859-56QR vs SSTV16859BS,157 |
SSTV16859BS,118 | IC SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC56, 8 X 8 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-684-1, HVQFN-56, FF/Latch | NXP Semiconductors | ASM4SSTVF16859-56QR vs SSTV16859BS,118 |