Part Details for ASM30-280-BEH-0F0 by Astrodyne TDI Power Supplies & EMI Filters
Overview of ASM30-280-BEH-0F0 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F1006DASM#30 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F1016EASM#30 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F1006EASM#30 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for ASM30-280-BEH-0F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2622-ASM30-280-BEH-0F0-ND
|
DigiKey | AC/DC CONVERTER 28V 30W Min Qty: 5 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
17 In Stock |
|
$32.3900 / $39.1900 | Buy Now |
DISTI #
75064981
|
RS | AC-DC Power Supply, Medical, Enclosed, 30W, 28Vout, Header, ASM30 Series | Astrodyne TDI ASM30-280-BEH-0F0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$35.6500 / $38.3400 | RFQ |
|
Onlinecomponents.com | 30W Medical Grade Enclosed Power Supply, 28V, Hdr RoHS: Compliant | 0 |
|
$26.1600 / $34.3400 | Buy Now |
DISTI #
ASM30280BEH0F0
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |