Part Details for ASM2P3805AG-20-ST by Alliance Semiconductor Corporation
Overview of ASM2P3805AG-20-ST by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ASM2P3805AG-20-ST
ASM2P3805AG-20-ST CAD Models
ASM2P3805AG-20-ST Part Data Attributes
|
ASM2P3805AG-20-ST
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ASM2P3805AG-20-ST
Alliance Semiconductor Corporation
Low Skew Clock Driver, 3805 Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.300 INCH, GREEN, SOIC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 3805 | |
Input Conditioning | SCHMITT TRIGGER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 2 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.5 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |