ASM18DRTF
Sullins Connector Solutions
Description: Card Edge Connector, 36 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .112-.124, Blue-green Insulator, Receptacle

Overview of ASM18DRTF by Sullins Connector Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ASM18DRTF by Sullins Connector Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # ASM18DRTF-ND
DigiKey CONN EDGE DUAL FMALE 36POS 0.156 Min Qty: 10 Lead time: 4 Weeks Container: Tray Temporarily Out of Stock
  • 10 $14.2900
$14.2900 Buy Now

CAD Models for ASM18DRTF by Sullins Connector Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASM18DRTF by Sullins Connector Solutions

ASM18DRTF
Sullins Connector Solutions
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
0.265 CARD INSERTION DEPTH
Board Mounting Option
HOLE .112-.124
Body Depth
0.431 inch
Body Length
3.747 inch
Body/Shell Style
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD OVER NICKEL
Contact Material
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
1800VDC V
Filter Feature
NO
Insertion Force-Max
2.224 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLUE-GREEN
Insulator Material
POLYPHENYLENE SULFIDE
JESD-609 Code
e4
Mating Contact Pitch
0.156 inch
Mating Contact Row Spacing
0.156 inch
Mixed Contacts
NO
Mounting Option 1
HOLE .112-.124
Mounting Option 2
FLOATING BOBBIN
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.556 mm
Plating Thickness
10u inch
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.137 inch
Terminal Pitch
3.9624 mm
Termination Type
SOLDER
Total Number of Contacts
36
Withdrawl Force-Min
.139 N
Want to compare parts?
  1. ASM18DRTF
    Sullins Connector Solutions
    Card Edge Connector, 36 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .112-.124, Blue-green Insulator, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASM18DRTF by Sullins Connector Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASM18DRTF by Sullins Connector Solutions

  • Please alert me when ASM18DRTF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASM18DRTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASM18DRTF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASM18DRTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASM18DRTF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASM18DRTF by Sullins Connector Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: