Part Details for ASM1816-10 by Alliance Semiconductor Corporation
Overview of ASM1816-10 by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Part Details for ASM1816-10
ASM1816-10 CAD Models
ASM1816-10 Part Data Attributes:
|
ASM1816-10
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ASM1816-10
Alliance Semiconductor Corporation
Power Supply Support Circuit, Fixed, 1 Channel, +2.88VV, PBCY3, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | , SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +2.88V |
Alternate Parts for ASM1816-10
This table gives cross-reference parts and alternative options found for ASM1816-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM1816-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM1816-5 | Power Supply Support Circuit, Fixed, 1 Channel, +3.06VV, PBCY3, TO-92, 3 PIN | Alliance Semiconductor Corporation | ASM1816-10 vs ASM1816-5 |
ASM1811-5 | Power Supply Support Circuit, Fixed, 1 Channel, +4.62VV, PBCY3, TO-92, 3 PIN | Alliance Semiconductor Corporation | ASM1816-10 vs ASM1811-5 |
ASM1811-10F | Power Supply Support Circuit, Fixed, 1 Channel, +4.35VV, PBCY3, LEAD FREE, TO-92, 3 PIN | Alliance Semiconductor Corporation | ASM1816-10 vs ASM1811-10F |
ASM1816-5F/T | Power Supply Support Circuit, Fixed, 1 Channel, +3.06VV, PBCY3, LEAD FREE, TO-92, 3 PIN | Alliance Semiconductor Corporation | ASM1816-10 vs ASM1816-5F/T |
ASM1816-20F/T | Power Supply Support Circuit, Fixed, 1 Channel, +2.55VV, PBCY3, LEAD FREE, TO-92, 3 PIN | Alliance Semiconductor Corporation | ASM1816-10 vs ASM1816-20F/T |
ASM1816-20 | Power Supply Support Circuit, Fixed, 1 Channel, +2.55VV, PBCY3, TO-92, 3 PIN | Alliance Semiconductor Corporation | ASM1816-10 vs ASM1816-20 |
ASM1816-20/T | Power Supply Support Circuit, Fixed, 1 Channel, +2.55VV, PBCY3, TO-92, 3 PIN | Alliance Semiconductor Corporation | ASM1816-10 vs ASM1816-20/T |