There are no models available for this part yet.
Overview of ASM1232LPUF-T by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
CAD Models for ASM1232LPUF-T by onsemi
Part Data Attributes for ASM1232LPUF-T by onsemi
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
MSOP
|
Package Description
|
TSSOP, TSSOP8,.19
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
S-PDSO-G8
|
Length
|
3 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max (Isup)
|
0.03 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for ASM1232LPUF-T
This table gives cross-reference parts and alternative options found for ASM1232LPUF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM1232LPUF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM1232LPU-T | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, MSOP-8 | onsemi | ASM1232LPUF-T vs ASM1232LPU-T |
ASM1232LPUF | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, LEAD FREE, MSOP-8 | onsemi | ASM1232LPUF-T vs ASM1232LPUF |
ASM1232LPU | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, MSOP-8 | onsemi | ASM1232LPUF-T vs ASM1232LPU |
ASM1232LPUN | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, MSOP-8 | Alliance Semiconductor Corporation | ASM1232LPUF-T vs ASM1232LPUN |