Part Details for ASM1232LPS by Alliance Semiconductor Corporation
Overview of ASM1232LPS by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for ASM1232LPS
ASM1232LPS CAD Models
ASM1232LPS Part Data Attributes
|
ASM1232LPS
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ASM1232LPS
Alliance Semiconductor Corporation
Power Supply Management Circuit, Fixed, 1 Channel, PDSO16, MS-013-AA, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ASM1232LPS
This table gives cross-reference parts and alternative options found for ASM1232LPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM1232LPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT809STBI-GT3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | Rochester Electronics LLC | ASM1232LPS vs CAT809STBI-GT3 |
CAT810TEXR-T10 | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, PDSO3, PLASTIC, EIAJ, SC-70, 3 PIN | Catalyst Semiconductor | ASM1232LPS vs CAT810TEXR-T10 |
MAX6326UR31-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN | Rochester Electronics LLC | ASM1232LPS vs MAX6326UR31-T |
CAT810TTBI-GT3 | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | Catalyst Semiconductor | ASM1232LPS vs CAT810TTBI-GT3 |
ADM1816-R22ARTZ-RL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN | Analog Devices Inc | ASM1232LPS vs ADM1816-R22ARTZ-RL7 |
MAX809MEXR+T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, SC-70, 3 PIN | Rochester Electronics LLC | ASM1232LPS vs MAX809MEXR+T |
CAT809LTBI-GT10 | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | Catalyst Semiconductor | ASM1232LPS vs CAT809LTBI-GT10 |
ASM809JEUR-T | Power Supply Support Circuit, Fixed, 1 Channel, +4VV, PDSO3, PLASTIC, SOT-23, 3 PIN | Alliance Semiconductor Corporation | ASM1232LPS vs ASM809JEUR-T |
CAT809REUR-T3 | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | Catalyst Semiconductor | ASM1232LPS vs CAT809REUR-T3 |
ADM1813-10ARTZ-RL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN | Rochester Electronics LLC | ASM1232LPS vs ADM1813-10ARTZ-RL7 |