Part Details for ASM11DSEF-S243 by Sullins Connector Solutions
Overview of ASM11DSEF-S243 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54LS243/BCA | Rochester Electronics LLC | 54LS243 - Bus Transceiver, QUAD, NONINVERTING, WITH 3-STATE OUTPUTS - Dual marked (M38510/32802BCA) | |
SNJ54LS243J | Texas Instruments | Quadruple Bus Transceivers 14-CDIP -55 to 125 | |
SNJ54LS243W | Texas Instruments | Quadruple Bus Transceivers 14-CFP -55 to 125 |
Price & Stock for ASM11DSEF-S243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASM11DSEF-S243-ND
|
DigiKey | CONN EDGE DUAL FMALE 22POS 0.156 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.1040 | Buy Now |
Part Details for ASM11DSEF-S243
ASM11DSEF-S243 CAD Models
ASM11DSEF-S243 Part Data Attributes
|
ASM11DSEF-S243
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ASM11DSEF-S243
Sullins Connector Solutions
Card Edge Connector, 22 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.325 inch | |
Body Depth | 0.431 inch | |
Body Length | 2.562 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.186 inch | |
Total Number of Contacts | 22 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |
Alternate Parts for ASM11DSEF-S243
This table gives cross-reference parts and alternative options found for ASM11DSEF-S243. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM11DSEF-S243, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSM11DSEI-S13 | Card Edge Connector, 22 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | Sullins Connector Solutions | ASM11DSEF-S243 vs HSM11DSEI-S13 |
ESM11DSEF-S13 | Card Edge Connector, 22 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | Sullins Connector Solutions | ASM11DSEF-S243 vs ESM11DSEF-S13 |
HSM11DSEN-S243 | Card Edge Connector, 22 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | Sullins Connector Solutions | ASM11DSEF-S243 vs HSM11DSEN-S243 |
GSM11DSES | Card Edge Connector, 22 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | Sullins Connector Solutions | ASM11DSEF-S243 vs GSM11DSES |
RSM11DSEN-S243 | Card Edge Connector, 22 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | Sullins Connector Solutions | ASM11DSEF-S243 vs RSM11DSEN-S243 |
RSM11DSEN-S13 | Card Edge Connector, 22 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | Sullins Connector Solutions | ASM11DSEF-S243 vs RSM11DSEN-S13 |
GSM11DREN | Card Edge Connector, 22 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | Sullins Connector Solutions | ASM11DSEF-S243 vs GSM11DREN |
ASM11DRES | Card Edge Connector, 22 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | Sullins Connector Solutions | ASM11DSEF-S243 vs ASM11DRES |
ESM11DSEF-S243 | Card Edge Connector, 22 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | Sullins Connector Solutions | ASM11DSEF-S243 vs ESM11DSEF-S243 |
HSM11DSEN-S13 | Card Edge Connector, 22 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | Sullins Connector Solutions | ASM11DSEF-S243 vs HSM11DSEN-S13 |