Part Details for ASM01Y0164-0G16 by METZ CONNECT USA
Overview of ASM01Y0164-0G16 by METZ CONNECT USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
53610-G16-8LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Shrouded Header, Surface Mount, Vertical, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. | |
53610-G16-4LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. | |
U90G161100A | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP PIN 4.2MM HS ASSY. |
Price & Stock for ASM01Y0164-0G16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC3599
|
Newark | Tb, Wire To Board, 1Pos, 18-16Awg, Pitch Spacing:-, No. Of Positions:1Positions, Wire Size Awg Min:18Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Clamp, Rated Current:13A, Rated Voltage:- Rohs Compliant: Yes |Metz Connect ASM01Y0164-0G16 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1600 / $0.1770 | Buy Now |
DISTI #
1849-1164-1-ND
|
DigiKey | CONN TERM WTB 16-18 AWG TIN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1079 / $0.5800 | Buy Now |
|
Onlinecomponents.com | ASM01Y01, SMT, reel 15" solder pad/solder side RoHS: Compliant | 0 |
|
$0.0869 / $0.1540 | Buy Now |
Part Details for ASM01Y0164-0G16
ASM01Y0164-0G16 CAD Models
ASM01Y0164-0G16 Part Data Attributes
|
ASM01Y0164-0G16
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
ASM01Y0164-0G16
METZ CONNECT USA
Connector Accessory, Contact,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Metz Connect | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Rated Current | 13 A | |
Rated Voltage(DC) | 750 V | |
Terminal Type | SURFACE MOUNT |