Part Details for ASM01W0164-1G16 by METZ CONNECT USA
Overview of ASM01W0164-1G16 by METZ CONNECT USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASM01W0164-1G16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC3594
|
Newark | Tb, Wire To Board, 1Pos, 26-18Awg, Pitch Spacing:-, No. Of Positions:1Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:0.75Mm², Wire Connection Method:Clamp, Rated Current:13A, Rated Voltage:- Rohs Compliant: Yes |Metz Connect ASM01W0164-1G16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 608 |
|
$0.0320 | Buy Now |
DISTI #
1849-1163-1-ND
|
DigiKey | CONN TERM WTB 18-26 AWG TIN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
63599 In Stock |
|
$0.0961 / $0.5400 | Buy Now |
|
Onlinecomponents.com | ASM01W01, SMT, reel 15" solder pad/component side | 0 |
|
$0.0904 / $0.1642 | Buy Now |