Part Details for ASM-15-11K by Merrimac Industries Inc
Overview of ASM-15-11K by Merrimac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for ASM-15-11K
ASM-15-11K CAD Models
ASM-15-11K Part Data Attributes:
|
ASM-15-11K
Merrimac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
ASM-15-11K
Merrimac Industries Inc
Variable Attenuator, 4000MHz Min, 18000MHz Max, 0.7dB Insertion Loss-Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MERRIMAC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Attenuation-Nom | 15 dB | |
Characteristic Impedance | 50 Ω | |
Input Power-Max (CW) | 36.99 dBm | |
Insertion Loss-Max | 0.7 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 4000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
VSWR-Max | 1.7 |