Part Details for ASM-0102 by Astrodyne TDI Power Supplies & EMI Filters
Overview of ASM-0102 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ASM-0102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2622-ASM-0102-ND
|
DigiKey | AC/DC CONVERTER 12V 10W Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
1717 In Stock |
|
$21.7240 / $23.8940 | Buy Now |
Part Details for ASM-0102
ASM-0102 CAD Models
ASM-0102 Part Data Attributes
|
ASM-0102
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
ASM-0102
Astrodyne TDI Power Supplies & EMI Filters
AC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Package Description | PACKAGE-5/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXFM-X4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 12.72 V | |
Output Voltage-Min | 11.28 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES |