Part Details for ASLW319922D-309-A-120V by IDEC Corporation
Overview of ASLW319922D-309-A-120V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DG309AK | Rochester Electronics LLC | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | |
JA4309-ALD | Coilcraft Inc | SMPS Transformer, 100W, ROHS COMPLIANT | |
143-09A12SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS |
Price & Stock for ASLW319922D-309-A-120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C5155
|
Newark | 22Mm Selector Switch Lighted Rohs Compliant: Yes |Idec ASLW319922D-309-A-120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.4900 / $85.8200 | Buy Now |
DISTI #
1885-ASLW319922D-309-A-120V-ND
|
DigiKey | SWITCH SELECTOR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.3000 | Buy Now |
DISTI #
199-W319922D309A120V
|
Mouser Electronics | Pushbutton Switches 22mm Selector Switch Lighted | 0 |
|
$68.0700 / $71.2200 | Order Now |
DISTI #
71824611
|
RS | 22mm Selector Switch Lighted | IDEC Corporation ASLW319922D-309-A-120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$67.7400 / $72.8400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.8500 / $75.1000 | Buy Now |
DISTI #
000000000003371190
|
Sager | Pushbutton Switches 22mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$65.9500 / $73.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$55.8500 / $75.1000 | Buy Now |