Part Details for ASLV-1.000MHZ-B50-A-N122-T by Abracon Corporation
Overview of ASLV-1.000MHZ-B50-A-N122-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASLV-1.000MHZ-B50-A-N122-T
ASLV-1.000MHZ-B50-A-N122-T CAD Models
ASLV-1.000MHZ-B50-A-N122-T Part Data Attributes
|
ASLV-1.000MHZ-B50-A-N122-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASLV-1.000MHZ-B50-A-N122-T
Abracon Corporation
HCMOS/TTL Output Clock Oscillator, 1MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 120 ppm | |
Frequency Stability | 50% | |
Linearity | 10% | |
Manufacturer Series | ASLV | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 2 TTL, 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |
Alternate Parts for ASLV-1.000MHZ-B50-A-N122-T
This table gives cross-reference parts and alternative options found for ASLV-1.000MHZ-B50-A-N122-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASLV-1.000MHZ-B50-A-N122-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV04-A6BP-1.000FQ | HCMOS/TTL Output Clock Oscillator, 1MHz Nom, ROHS COMPLIANT, DIP-8/4 | Cardinal Components | ASLV-1.000MHZ-B50-A-N122-T vs CV04-A6BP-1.000FQ |
CV01-A3BP-1.000G | HCMOS/TTL Output Clock Oscillator, 1MHz Nom, ROHS COMPLIANT PACKAGE-14/4 | Cardinal Components | ASLV-1.000MHZ-B50-A-N122-T vs CV01-A3BP-1.000G |
CV04-A4BP-1.000CP | HCMOS/TTL Output Clock Oscillator, 1MHz Nom, ROHS COMPLIANT, DIP-8/4 | Cardinal Components | ASLV-1.000MHZ-B50-A-N122-T vs CV04-A4BP-1.000CP |
CV04-A2BP-1.000CP | HCMOS/TTL Output Clock Oscillator, 1MHz Nom, ROHS COMPLIANT, DIP-8/4 | Cardinal Components | ASLV-1.000MHZ-B50-A-N122-T vs CV04-A2BP-1.000CP |
CV04-A6BP-1.000CP | HCMOS/TTL Output Clock Oscillator, 1MHz Nom, ROHS COMPLIANT, DIP-8/4 | Cardinal Components | ASLV-1.000MHZ-B50-A-N122-T vs CV04-A6BP-1.000CP |
CV04-A6BP-1.000GP | HCMOS/TTL Output Clock Oscillator, 1MHz Nom, ROHS COMPLIANT, DIP-8/4 | Cardinal Components | ASLV-1.000MHZ-B50-A-N122-T vs CV04-A6BP-1.000GP |
CV01-A2BP-1.000GQ | HCMOS/TTL Output Clock Oscillator, 1MHz Nom, ROHS COMPLIANT PACKAGE-14/4 | Cardinal Components | ASLV-1.000MHZ-B50-A-N122-T vs CV01-A2BP-1.000GQ |
CV01-A1BP-1.000DQ | HCMOS/TTL Output Clock Oscillator, 1MHz Nom, ROHS COMPLIANT PACKAGE-14/4 | Cardinal Components | ASLV-1.000MHZ-B50-A-N122-T vs CV01-A1BP-1.000DQ |
CV04-A1BP-1.000FQ | HCMOS/TTL Output Clock Oscillator, 1MHz Nom, ROHS COMPLIANT, DIP-8/4 | Cardinal Components | ASLV-1.000MHZ-B50-A-N122-T vs CV04-A1BP-1.000FQ |
CV04-A1BP-1.000FP | HCMOS/TTL Output Clock Oscillator, 1MHz Nom, ROHS COMPLIANT, DIP-8/4 | Cardinal Components | ASLV-1.000MHZ-B50-A-N122-T vs CV04-A1BP-1.000FP |