Part Details for ASLN22211DNR by IDEC Corporation
Results Overview of ASLN22211DNR by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASLN22211DNR Information
ASLN22211DNR by IDEC Corporation is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ASLN22211DNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86985183
|
Verical | ASLN22211DNR Min Qty: 3 Package Multiple: 1 | Americas - 20 |
|
$26.7828 / $29.4119 | Buy Now |
DISTI #
86313400
|
Verical | ASLN22211DNR Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$22.6000 | Buy Now |
|
Quest Components | 16 |
|
$37.3662 / $41.5180 | Buy Now | |
DISTI #
ASLN22211DNR
|
Chip One Stop | Illuminated Selector Switch RoHS: Not Compliant pbFree: No Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 10 |
|
$15.3000 / $22.6000 | Buy Now |
Part Details for ASLN22211DNR
ASLN22211DNR CAD Models
ASLN22211DNR Part Data Attributes
|
ASLN22211DNR
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
ASLN22211DNR
IDEC Corporation
Rotary Switch, 2 Positions, DPST, Latched, 10A, 24VDC, Screw Terminal, Panel Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 29.6 mm | |
Body Height | 65.4 mm | |
Body Length or Diameter | 41.4 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 10A@110VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 110 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | SILVER | |
Indexing Angle | 90 deg | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROTARY SWITCH | |
Termination Type | SCREW |