Datasheets
ASLD332204DNUW by: IDEC Corporation

Rotary Switch,

Part Details for ASLD332204DNUW by IDEC Corporation

Overview of ASLD332204DNUW by IDEC Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ASLD332204DNUW

Part # Distributor Description Stock Price Buy
DISTI # 60AC2343
Newark 30Mm Ss 3Pos S2W 24V 4Nc Wht Rohs Compliant: Yes |Idec ASLD332204DNUW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $112.3800
  • 5 $106.9200
  • 10 $104.1900
  • 25 $92.7400
  • 50 $85.1000
  • 100 $80.1900
  • 250 $77.4700
$77.4700 / $112.3800 Buy Now
DISTI # ASLD332204DNUW-ND
DigiKey SWITCH SELECTOR 3POS 24V Min Qty: 1 Lead time: 35 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $100.0600
$100.0600 Buy Now
DISTI # 199-ASLD332204DNUW
Mouser Electronics Pushbutton Switches 30mm SS 3pos S2W 24V 4NC Wht 0
  • 1 $94.4500
  • 10 $94.4400
  • 25 $88.5800
  • 50 $85.8300
$85.8300 / $94.4500 Order Now
DISTI # 71200604
RS 30mm TWND Series Dcast Zinc Illum Sel Switch 45deg-3 pos LED AC/DC24V White | IDEC Corporation ASLD332204DNUW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $99.2100
  • 10 $94.2600
  • 25 $87.3000
$87.3000 / $99.2100 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $89.6600
  • 5 $82.7600
  • 10 $80.2800
  • 25 $76.8200
  • 50 $73.6400
  • 100 $72.5400
  • 250 $70.7100
$70.7100 / $89.6600 Buy Now
DISTI # 000000000006279914
Sager Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 45-3 position LED AC/DC24V ASLD332204DNW Min Qty: 1 0
  • 1 $91.4700
  • 5 $87.4400
  • 9 $84.9400
  • 18 $82.5800
$82.5800 / $91.4700 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $89.6600
  • 5 $82.7600
  • 10 $80.2800
  • 25 $76.8200
  • 50 $73.6400
  • 100 $72.5400
  • 250 $70.7100
$70.7100 / $89.6600 Buy Now

Part Details for ASLD332204DNUW

ASLD332204DNUW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ASLD332204DNUW Part Data Attributes

ASLD332204DNUW IDEC Corporation
Buy Now Datasheet
Compare Parts:
ASLD332204DNUW IDEC Corporation Rotary Switch,
Part Life Cycle Code Active
Ihs Manufacturer IDEC CORP
Reach Compliance Code compliant
Actuator Length 1.087 inch
Actuator Type KNOB TYPE
Body Breadth 40 mm
Body Height 95.5 mm
Body Length or Diameter 41.4 mm
Bushing Diameter 1.378 inch
Center Contact Material SILVER
Contact (AC) Max Rating R Load 10A@110VAC
Contact Current(AC)-Max 10 A
Contact Current(DC)-Max 10 A
Contact (DC) Max Rating R Load 10A@24VDC
Contact Resistance 0.05 mΩ
Contact Voltage(AC)-Max 110 V
Contact Voltage(DC)-Max 24 V
Dielectric Withstand Volts 2500VAC V
End Contact Material SILVER
Indexing Angle 90 deg
Mounting Feature DIN RAIL
Number of Positions 3
Number of Switch Sections 1
Operating Temperature-Max 50 °C
Operating Temperature-Min -25 °C
Sealing IP65
Surface Mount NO
Switch Action MOMENTARY
Switch Function 4PST
Switch Type ROTARY SWITCH
Termination Type SNAP ON

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASLD332204DNUW by IDEC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASLD332204DNUW by IDEC Corporation

Select Manufacturer
Which Manufacturer of ASLD332204DNUW would you like to use for your alert(s)?
  • Please alert me when ASLD332204DNUW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASLD332204DNUW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASLD332204DNUW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASLD332204DNUW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASLD332204DNUW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASLD332204DNUW by IDEC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: